
Surface mount ceramic capacitor with 4.7µF capacitance and 50V DC rating. Features X5R dielectric, ±10% tolerance, and a 1206 (3216 metric) case size. Operating temperature range from -55°C to +85°C. Halogen-free and RoHS compliant. Packaged on a 7" reel with 4mm pitch.
Taiyo Yuden UMK316BJ475KL-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316BJ475KL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
