
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V voltage rating. Features X5R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package. Designed for surface mount applications, this halogen-free, lead-free component operates from -55°C to 85°C and is AEC-Q200 qualified. Low ESR and automotive-grade construction ensure reliable performance.
Taiyo Yuden UMK325BJ475KNHT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK325BJ475KNHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.