
This 10uF multilayer ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is available in a 1210 package type and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel quantities of 500.
Taiyo Yuden UMK325C7106KM-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7S |
| Height | 2.5mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK325C7106KM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.