Taiyo Yuden UP025B102K-B-BZ technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Length | 0.091inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP025B102K-B-BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.