This 0.1uF ceramic capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It features a standard technology and is suitable for through hole mounting. The operating temperature range is from -25°C to 85°C.
Taiyo Yuden UP025F104Z-B-BZ technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden UP025F104Z-B-BZ to view detailed technical specifications.
No datasheet is available for this part.