Taiyo Yuden UP025SL5R6K-A-BZ technical specifications.
| Capacitance | 5.6pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | SL |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden UP025SL5R6K-A-BZ to view detailed technical specifications.
No datasheet is available for this part.