Taiyo Yuden UP050B222K-A-BZ technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050B222K-A-BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.