This 50V ceramic capacitor features a capacitance of 8.2pF and is constructed with lead-free materials. It is designed for through-hole mounting and is suitable for use in a temperature range of -25°C to 85°C. The capacitor is packaged in bulk quantities of 3000 units.
Taiyo Yuden UP050SL8R2K-KEC technical specifications.
| Capacitance | 8.2pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050SL8R2K-KEC to view detailed technical specifications.
No datasheet is available for this part.