This 27pF capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a dielectric material of LH and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -25°C to 85°C.
Taiyo Yuden US106LH270M technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | LH |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 4.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden US106LH270M to view detailed technical specifications.
No datasheet is available for this part.