Taiyo Yuden US106LH3R9K technical specifications.
| Capacitance | 3.9pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | LH |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 4.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden US106LH3R9K to view detailed technical specifications.
No datasheet is available for this part.