Taiyo Yuden US146CH100M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Manufacturer Series | US |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden US146CH100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.