The US146LH270M is a 27pF capacitor with a dielectric constant of LH and a working voltage of 50VDC. It has a tolerance of 20% and is suitable for use in applications where a high level of precision is required. The capacitor is designed for through-hole mounting and features a radial lead termination style with a terminal pitch of 3.4mm. It operates over a temperature range of -25°C to 85°C.
Taiyo Yuden US146LH270M technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | LH |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden US146LH270M to view detailed technical specifications.
No datasheet is available for this part.