Multilayer Ceramic Capacitor (MLCC) with 0.7pF capacitance and 50V DC rated voltage. Features a 0402 (1005 metric) surface mount package with a ceramic dielectric material (C0H). Operating temperature range is -55°C to 125°C. This component is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden UVK105CH0R7BW-F technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UVK105CH0R7BW-F to view detailed technical specifications.
No datasheet is available for this part.