Multilayer Ceramic Capacitor, 2.4pF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0H dielectric material, 0402 (1005 metric) SMD package, and a maximum operating temperature of 125°C. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Taiyo Yuden UVK105CH2R4JW-F technical specifications.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UVK105CH2R4JW-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.