Surface mount Metal Oxide Varistor (MOV) with 8V varistor voltage, 5.5V DC rated voltage, and 15V clamping voltage. Features 3A max surge current, 100pF capacitance, and operates across a -55°C to 125°C temperature range. Packaged in a 0402 (1005) SMD case, this lead-free, RoHS compliant component is supplied on tape and reel.
Taiyo Yuden VR1005AAA080-T technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 15V |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden VR1005AAA080-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.