
Surface mount Metal Oxide Varistor (MOV) with a 27V varistor voltage and 15V DC rated voltage. Features a 1A maximum surge current, 46V clamping voltage, and 15pF capacitance. Housed in a compact 0402 (1005 metric) ceramic case, this lead-free, RoHS compliant component operates from -55°C to 125°C and is supplied on tape and reel.
Taiyo Yuden VR1005CCA270-T technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 46V |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 15V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden VR1005CCA270-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
