Taiyo Yuden WYSAAVDX7 technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 1080 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden WYSAAVDX7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.