Taiyo Yuden WYSBCVGXA technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden WYSBCVGXA to view detailed technical specifications.
No datasheet is available for this part.