Taiyo Yuden WYSBMVGX4 technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 5GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden WYSBMVGX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.