Taiyo Yuden WYSBMVGX4-I technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden WYSBMVGX4-I to view detailed technical specifications.
No datasheet is available for this part.