Taiyo Yuden WYSBMVGX8 technical specifications.
| Package/Case | Module |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -87dBm |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden WYSBMVGX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.