General purpose rectifier diode, featuring a single silicon element and a hermetically sealed glass package in a DO-35 configuration. This axial component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.2A. Maximum power dissipation is rated at 0.5W, with an operating temperature range up to 200°C. The diode is halogen-free and RoHS compliant.
TAK Cheong Electronics (Holdings) 1N4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N4148 to view detailed technical specifications.
No datasheet is available for this part.