General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 75V and a maximum forward current of 0.15A. Designed for operation up to 150°C, it has two terminals and a maximum power dissipation of 0.2W. The diode is housed in a plastic SC-90 package.
TAK Cheong Electronics (Holdings) 1N4148WS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N4148WS to view detailed technical specifications.
No datasheet is available for this part.