The 1N4746ATA is a unidirectional silicon zener diode with a maximum power dissipation of 1W. It features a DO-41 package with 2 terminals and a maximum operating temperature of 200 degrees Celsius. The diode is suitable for use in a variety of applications, including voltage regulation and protection circuits. The 1N4746ATA is rated for operation over a temperature range of -65 to 200 degrees Celsius.
TAK Cheong Electronics (Holdings) 1N4746ATA technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N4746ATA to view detailed technical specifications.
No datasheet is available for this part.