The 1N4763ARL is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a power dissipation of 1W and is packaged in the DO-41 axial format. The diode has a minimum operating temperature of -65°C and is constructed with a silicon element. It is available in a 2-pin configuration with a terminal position of axial.
TAK Cheong Electronics (Holdings) 1N4763ARL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N4763ARL to view detailed technical specifications.
No datasheet is available for this part.