The 1N5276B is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 0.5 watts and is packaged in a DO-204AH axial package with two terminals. The diode element is made of silicon and has a JEDEC package code of DO-204AH. It is suitable for use in a variety of applications where a zener diode is required.
TAK Cheong Electronics (Holdings) 1N5276B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N5276B to view detailed technical specifications.
No datasheet is available for this part.