The BZX79C120 is a silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a unidirectional polarity and a power dissipation of 0.5 watts. The diode is packaged in an axial configuration with a JEDEC package code of DO-204AH and a pin count of 2. It is manufactured by TAK Cheong Electronics (Holdings) and is suitable for use in a variety of electronic applications.
TAK Cheong Electronics (Holdings) BZX79C120 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) BZX79C120 to view detailed technical specifications.
No datasheet is available for this part.