This is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and is packaged in a 3-pin TO-220FP package. The diode element is made of silicon and is a general purpose rectifier. It is compliant with ROHS regulations.
TAK Cheong Electronics (Holdings) MBRF20150CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) MBRF20150CT to view detailed technical specifications.
No datasheet is available for this part.