The TCLLZ18V is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a power dissipation of 0.5 watts and a JEDEC package code of DO-213AC. The diode is available in a 2-pin package with terminals positioned at the end. It is manufactured by TAK Cheong Electronics (Holdings) and is part of the zener diodes category.
TAK Cheong Electronics (Holdings) TCLLZ18V technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) TCLLZ18V to view detailed technical specifications.
No datasheet is available for this part.