The ZMM4V3 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-213AC and a pin count of 2. The diode is hermetically sealed in a glass package that is compliant with ROHS regulations. The device is a single element with a terminal position at the end and a polarity of unidirectional.
TAK Cheong Electronics (Holdings) ZMM4V3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) ZMM4V3 to view detailed technical specifications.
No datasheet is available for this part.