The ZMM6V2 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a hermetically sealed glass package with a LL-34 and Minimelf-2 footprint. The diode has a maximum power dissipation of 0.5 watts and is compliant with ROHS regulations.
TAK Cheong Electronics (Holdings) ZMM6V2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TAK Cheong Electronics (Holdings) ZMM6V2 to view detailed technical specifications.
No datasheet is available for this part.