Takachi BDN11-16-6G technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey |
| Mount | Box |
| Ratings | IP67 |
| Series | BDN |
| Shielding | Shielded |
| Weight | 640g |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi BDN11-16-6G to view detailed technical specifications.
No datasheet is available for this part.