Takachi TS-11 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Height | 70mm |
| Mount | Front |
| Series | TS |
| Weight | 205g |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi TS-11 to view detailed technical specifications.
No datasheet is available for this part.