Takachi TS-12 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Height | 60mm |
| Mount | Box |
| Series | TS |
| Weight | 380g |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi TS-12 to view detailed technical specifications.
No datasheet is available for this part.