Takachi TS-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 70mm |
| Mount | Box |
| Series | TS |
| Weight | 315g |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi TS-2 to view detailed technical specifications.
No datasheet is available for this part.