
Takamisawa FTR-H1 CD 012 technical specifications.
| Contact Type | 1 change-over |
| Height | 16.5mm |
| Length | 28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Response Time | 10ms |
| Weight | 12g |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa FTR-H1 CD 012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
