Takamisawa is a manufacturer specializing in relays and switches for various electronic applications.
PCB Mount Relay 2 Change-Overs 11x15x7.5mm -40°C to 70°C
Takamisawa FTR-B4CA012Z PCB Mount Relay
Signal Relay 12VDC 2A DPDT(10.6x7.2x5.45)mm SMD
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (17.5x10x12.5)mm THT Power Relay
Signal Relay 12VDC 1A SPDT(12.5x7.4x9.5)mm THT
Takamisawa SY-24W-K PCB Mount Relay 24Vdc 1 CO, SPDT
Takamisawa FTR-B4CA4.5Z PCB Mount Relay
Takamisawa FTR-B4GA4.5Z PCB Mount Relay
Takamisawa FTR-F1CD012 PCB Mount Relay 2 Change-Overs IP67
Gold Contact 2-Position PCB Mount Switch, IP67, 75°C
Takamisawa SY-05W-K PCB Mount Change-Over Switch
Takamisawa FTR-B4GA012Z PCB Mount Relay
Takamisawa VSB-24STB PCB Mount Relay 24Vdc 1 CO, SPDT
Silver Contact 1 Maker PCB Mount Switch, IP67, -40°C to 70°C
SPST Silver Contact Relay, 200mW, IP67, 70°C Operating Temperature
16.5mm 28mm PCB Mount Changeover Switch
16.5mm 28mm PCB Mount Changeover Switch, IP67, -40°C to 75°C
TAKAMISAWA - LZ24HS-UC. - RELAY LZ24HS TAKAMISAWA HIGH SENS
Takamisawa NY-12W-K-IE 1 Maker Contact, 5ms Fall Time, 90°C Operating
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.45)mm SMD