Takamisawa NA24WK24V technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Height | 11mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Weight | 1.5g |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa NA24WK24V to view detailed technical specifications.
No datasheet is available for this part.