
Takamisawa NY-24W-K-IE technical specifications.
| Contact Type | 1 maker |
| Fall Time | 5ms |
| Height | 17.5mm |
| Length | 20.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 10ms |
| Weight | 3.5g |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa NY-24W-K-IE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
