Takamisawa SY-12W-K technical specifications.
| Package/Case | 100 |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Fall Time | 2ms |
| Height | 9.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 150mW |
| Response Time | 5ms |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa SY-12W-K to view detailed technical specifications.
No datasheet is available for this part.