
Takamisawa VSB-24STB technical specifications.
| Package/Case | DIP |
| Contact Material | Silver |
| Power Consumption | 530mW |
| Throw Configuration | SPDT |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa VSB-24STB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
