Takigen A-464-1-1 technical specifications.
| Product Length (Metric) (mm) | 143 |
| Product Width (Metric) (mm) | 100 |
| Product Height (Metric) (mm) | 120 |
| Product Weight (g) | 520 |
| Type | Lift Up Flush Handle |
| Finish | Satelite Chrome Plate |
| Body Material | Zinc Alloy |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen A-464-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.