Takigen B-1025-2A technical specifications.
| Product Length (Metric) (mm) | 351 |
| Product Weight (g) | 340 |
| Type | Stay |
| Body Material | Stainless Steel |
| Finish | Barrel Polishing |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen B-1025-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.