Takigen B-1061-1 technical specifications.
| Product Width (Metric) (mm) | 197 |
| Product Height (Metric) (mm) | 15.5 |
| Product Weight (g) | 549 |
| Type | Flag Hinge |
| Body Material | Stainless Steel |
| Finish | Plain |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen B-1061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.