Takigen B-1454-1 technical specifications.
| Product Length (Metric) (mm) | 330 |
| Product Width (Metric) (mm) | 22.5 |
| Product Weight (g) | 220 |
| Type | Stay |
| Body Material | Stainless Steel |
| Finish | Beading Process |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen B-1454-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.