Takigen B-539-1 technical specifications.
| Product Width (Metric) (mm) | 68 |
| Product Weight (g) | 145 |
| Type | Concealed Hinge |
| Body Material | Cold Rolled Steel |
| Finish | Plain |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen B-539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.