Takigen C-1029-M3 technical specifications.
| Outside Diameter (Metric) (mm) | 9.5 |
| Inside Diameter (Metric) (mm) | 3.3 |
| Overall Thickness (Metric) (mm) | 2.2 |
| Type | Countersunk |
| Material | Stainless Steel |
| Finish | Gold |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen C-1029-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.