Takigen C-1044-1-P technical specifications.
| Product Length (Metric) (mm) | 100.5 |
| Product Width (Metric) (mm) | 65 |
| Product Height (Metric) (mm) | 31.5 |
| Product Weight (g) | 220 |
| Type | Ring Latch |
| Finish | Electrolytic Polishing |
| Body Material | Stainless Steel |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen C-1044-1-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.