Takigen C-30-RK-1510-EP-UL technical specifications.
| Outside Diameter (Metric) (mm) | 15 |
| Inside Diameter (Metric) (mm) | 10 |
| Overall Thickness (Metric) (mm) | 10 |
| Type | Conical |
| Material | Stainless Steel |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Takigen C-30-RK-1510-EP-UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.