Takigen CP-29-PA-3 technical specifications.
| Outside Diameter (Metric) (mm) | 10 |
| Inside Diameter (Metric) (mm) | 7 |
| Overall Thickness (Metric) (mm) | 0.8 |
| Type | Internal Tooth |
| Material | Polyamide |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen CP-29-PA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.